CRCW0603620RJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 40,748
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16663
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 42,238
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Direct


Panasonic Electronic Components
In Stock: 51,763
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 38,095
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,950
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 77,652
Unit Price: $0.82000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603620RJNTA

DigiKey Part Number
CRCW0603620RJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603620RJNTA
Description
RES SMD 620 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603620RJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14377$718.85
Manufacturers Standard Package