
CRCW060360K4FKTA | |
---|---|
DigiKey Part Number | 541-CRCW060360K4FKTATR-ND - Tape & Reel (TR) 541-CRCW060360K4FKTACT-ND - Cut Tape (CT) 541-CRCW060360K4FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060360K4FKTA |
Description | RES SMD 60.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060360K4FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58300 | $5.83 |
25 | $0.45640 | $11.41 |
50 | $0.38260 | $19.13 |
100 | $0.32520 | $32.52 |
250 | $0.26704 | $66.76 |
500 | $0.23516 | $117.58 |
1,000 | $0.20798 | $207.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14220 | $711.00 |
10,000 | $0.13201 | $1,320.10 |
15,000 | $0.12694 | $1,904.10 |
25,000 | $0.12611 | $3,152.75 |
35,000 | $0.12561 | $4,396.35 |
50,000 | $0.12085 | $6,042.50 |