Direct
Direct
Direct
Direct
Direct

CRCW0603604KFKTA | |
|---|---|
DigiKey Part Number | CRCW0603604KFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603604KFKTA |
Description | RES SMD 604K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603604KFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603604KFKEA | Vishay Dale | 12,251 | 541-604KHCT-ND | $0.82000 | Direct |
| ERJ-3EKF6043V | Panasonic Industry | 79,739 | P604KHCT-ND | $0.82000 | Direct |
| RC0603FR-07604KL | YAGEO | 27,250 | 311-604KHRCT-ND | $0.82000 | Direct |
| RMCF0603FG604K | Stackpole Electronics Inc | 0 | RMCF0603FG604K-ND | $0.02388 | Direct |
| RMCF0603FT604K | Stackpole Electronics Inc | 39,389 | RMCF0603FT604KCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18341 | $917.05 |





