
CRCW06035R60FKTA | |
---|---|
DigiKey Part Number | 541-CRCW06035R60FKTATR-ND - Tape & Reel (TR) 541-CRCW06035R60FKTACT-ND - Cut Tape (CT) 541-CRCW06035R60FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035R60FKTA |
Description | RES SMD 5.6 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R60FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.62600 | $6.26 |
25 | $0.48720 | $12.18 |
50 | $0.41820 | $20.91 |
100 | $0.34820 | $34.82 |
250 | $0.29900 | $74.75 |
500 | $0.22474 | $112.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16882 | $844.10 |
10,000 | $0.14972 | $1,497.20 |
15,000 | $0.14458 | $2,168.70 |
25,000 | $0.13935 | $3,483.75 |
35,000 | $0.13881 | $4,858.35 |
50,000 | $0.13828 | $6,914.00 |
60,000 | $0.13802 | $8,281.20 |
120,000 | $0.13713 | $16,455.60 |
125,000 | $0.13709 | $17,136.25 |