
CRCW06035R49FKEA | |
---|---|
DigiKey Part Number | 541-5.49HHTR-ND - Tape & Reel (TR) 541-5.49HHCT-ND - Cut Tape (CT) 541-5.49HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035R49FKEA |
Description | RES SMD 5.49 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.49 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R49FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
25 | $0.23720 | $5.93 |
50 | $0.19420 | $9.71 |
100 | $0.16050 | $16.05 |
250 | $0.12744 | $31.86 |
500 | $0.10882 | $54.41 |
1,000 | $0.09368 | $93.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07154 | $357.70 |
10,000 | $0.05812 | $581.20 |
15,000 | $0.05773 | $865.95 |
25,000 | $0.04424 | $1,106.00 |
35,000 | $0.04402 | $1,540.70 |
50,000 | $0.04380 | $2,190.00 |
60,000 | $0.04370 | $2,622.00 |
120,000 | $0.04334 | $5,200.80 |
125,000 | $0.04332 | $5,415.00 |