MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035R10FKEAHP

DigiKey Part Number
541-5.10STR-ND - Tape & Reel (TR)
541-5.10SCT-ND - Cut Tape (CT)
541-5.10SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06035R10FKEAHP
Description
RES SMD 5.1 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035R10FKEAHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 27,666
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.61600$6.16
25$0.47960$11.99
50$0.40240$20.12
100$0.34240$34.24
250$0.28244$70.61
500$0.24798$123.99
1,000$0.22079$220.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15093$754.65
10,000$0.14501$1,450.10
15,000$0.14421$2,163.15
25,000$0.13899$3,474.75
35,000$0.13417$4,695.95
50,000$0.12939$6,469.50
60,000$0.12915$7,749.00
120,000$0.12831$15,397.20
125,000$0.12826$16,032.50
Manufacturers Standard Package