
CRCW06035K10FKEAHP | |
|---|---|
DigiKey Part Number | 541-5.10KSTR-ND - Tape & Reel (TR) 541-5.10KSCT-ND - Cut Tape (CT) 541-5.10KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035K10FKEAHP |
Description | RES SMD 5.1K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035K10FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.52600 | $13.15 |
| 50 | $0.44240 | $22.12 |
| 100 | $0.37740 | $37.74 |
| 250 | $0.31208 | $78.02 |
| 500 | $0.27444 | $137.22 |
| 1,000 | $0.24467 | $244.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18969 | $948.45 |
| 10,000 | $0.17639 | $1,763.90 |
| 15,000 | $0.16992 | $2,548.80 |
| 25,000 | $0.16290 | $4,072.50 |
| 35,000 | $0.15888 | $5,560.80 |
| 50,000 | $0.15509 | $7,754.50 |

