
CRCW060356R0JNEA | |
---|---|
DigiKey Part Number | 541-56GTR-ND - Tape & Reel (TR) 541-56GCT-ND - Cut Tape (CT) 541-56GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060356R0JNEA |
Description | RES SMD 56 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060356R0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
25 | $0.17080 | $4.27 |
50 | $0.13800 | $6.90 |
100 | $0.11330 | $11.33 |
250 | $0.08804 | $22.01 |
500 | $0.07390 | $36.95 |
1,000 | $0.06290 | $62.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05229 | $261.45 |
10,000 | $0.03018 | $301.80 |
15,000 | $0.03006 | $450.90 |