
CRCW060356K2FKEA | |
---|---|
DigiKey Part Number | 541-56.2KHTR-ND - Tape & Reel (TR) 541-56.2KHCT-ND - Cut Tape (CT) 541-56.2KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060356K2FKEA |
Description | RES SMD 56.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060356K2FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24700 | $2.47 |
25 | $0.18440 | $4.61 |
50 | $0.14980 | $7.49 |
100 | $0.12350 | $12.35 |
250 | $0.09648 | $24.12 |
500 | $0.08150 | $40.75 |
1,000 | $0.06956 | $69.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03642 | $182.10 |
10,000 | $0.03608 | $360.80 |
15,000 | $0.03581 | $537.15 |
25,000 | $0.03551 | $887.75 |
35,000 | $0.03533 | $1,236.55 |
50,000 | $0.03515 | $1,757.50 |
60,000 | $0.03506 | $2,103.60 |
120,000 | $0.03417 | $4,100.40 |
125,000 | $0.03405 | $4,256.25 |