
CRCW060356K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-56KSATR-ND - Tape & Reel (TR) 541-56KSACT-ND - Cut Tape (CT) 541-56KSADKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW060356K0JNEAHP |
Description | RES SMD 56K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060356K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J563V | Panasonic Industry | 1,439 | P56KBZCT-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.50000 | $12.50 |
| 50 | $0.41920 | $20.96 |
| 100 | $0.35680 | $35.68 |
| 250 | $0.29432 | $73.58 |
| 500 | $0.25816 | $129.08 |
| 1,000 | $0.22963 | $229.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18969 | $948.45 |
| 10,000 | $0.17639 | $1,763.90 |
| 15,000 | $0.16992 | $2,548.80 |
| 25,000 | $0.16290 | $4,072.50 |
| 35,000 | $0.15888 | $5,560.80 |
| 50,000 | $0.15509 | $7,754.50 |

