
CRCW121810R0FKEK | |
|---|---|
DigiKey Part Number | 541-CRCW121810R0FKEKTR-ND - Tape & Reel (TR) 541-CRCW121810R0FKEKCT-ND - Cut Tape (CT) 541-CRCW121810R0FKEKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121810R0FKEK |
Description | CRCW1218 100 10R 1% ET9 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.19500 | $21.95 |
| 25 | $1.82200 | $45.55 |
| 50 | $1.60820 | $80.41 |
| 100 | $1.43880 | $143.88 |
| 250 | $1.26676 | $316.69 |
| 500 | $1.16746 | $583.73 |
| 1,000 | $1.08861 | $1,088.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93920 | $3,756.80 |
| 8,000 | $0.90099 | $7,207.92 |
| 12,000 | $0.88237 | $10,588.44 |
| 20,000 | $0.86218 | $17,243.60 |
| 28,000 | $0.85061 | $23,817.08 |
| 40,000 | $0.83967 | $33,586.80 |

