
CRCW0603560RFKEAHP | |
|---|---|
DigiKey Part Number | 541-560STR-ND - Tape & Reel (TR) 541-560SCT-ND - Cut Tape (CT) 541-560SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603560RFKEAHP |
Description | RES SMD 560 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603560RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.42260 | $21.13 |
| 100 | $0.36010 | $36.01 |
| 250 | $0.29696 | $74.24 |
| 500 | $0.26062 | $130.31 |
| 1,000 | $0.23201 | $232.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17916 | $895.80 |
| 10,000 | $0.16634 | $1,663.40 |
| 15,000 | $0.16010 | $2,401.50 |
| 25,000 | $0.15334 | $3,833.50 |
| 35,000 | $0.14947 | $5,231.45 |
| 50,000 | $0.14581 | $7,290.50 |

