CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060354R9FKTA

DigiKey Part Number
541-CRCW060354R9FKTATR-ND - Tape & Reel (TR)
541-CRCW060354R9FKTACT-ND - Cut Tape (CT)
541-CRCW060354R9FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060354R9FKTA
Description
RES SMD 54.9 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
54.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060354R9FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58300$5.83
25$0.45640$11.41
50$0.38260$19.13
100$0.32520$32.52
250$0.26768$66.92
500$0.25404$127.02
1,000$0.20840$208.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26860$1,343.00
10,000$0.15764$1,576.40
15,000$0.14852$2,227.80
25,000$0.13899$3,474.75
35,000$0.13845$4,845.75
50,000$0.13780$6,890.00
60,000$0.13615$8,169.00
120,000$0.13070$15,684.00
125,000$0.13041$16,301.25
Manufacturers Standard Package