
CRCW0603523KFKEB | |
---|---|
DigiKey Part Number | 541-CRCW0603523KFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603523KFKEBCT-ND - Cut Tape (CT) 541-CRCW0603523KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603523KFKEB |
Description | RES SMD 523K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 523 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603523KFKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.19040 | $4.76 |
50 | $0.15280 | $7.64 |
100 | $0.10350 | $10.35 |
250 | $0.07652 | $19.13 |
500 | $0.05748 | $28.74 |
5,000 | $0.05158 | $257.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04339 | $433.90 |