
CRCW0603511RFKEAC | |
---|---|
DigiKey Part Number | 541-CRCW0603511RFKEACTR-ND - Tape & Reel (TR) 541-CRCW0603511RFKEACCT-ND - Cut Tape (CT) 541-CRCW0603511RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603511RFKEAC |
Description | RES 511 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603511RFKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
25 | $0.17720 | $4.43 |
50 | $0.14460 | $7.23 |
100 | $0.11740 | $11.74 |
250 | $0.09196 | $22.99 |
500 | $0.07734 | $38.67 |
1,000 | $0.06593 | $65.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04483 | $224.15 |
10,000 | $0.02715 | $271.50 |
15,000 | $0.02693 | $403.95 |
25,000 | $0.02669 | $667.25 |
35,000 | $0.02654 | $928.90 |
50,000 | $0.02640 | $1,320.00 |
60,000 | $0.02633 | $1,579.80 |
120,000 | $0.02609 | $3,130.80 |
125,000 | $0.02608 | $3,260.00 |