4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034R70FKTA

DigiKey Part Number
541-CRCW06034R70FKTATR-ND - Tape & Reel (TR)
541-CRCW06034R70FKTACT-ND - Cut Tape (CT)
541-CRCW06034R70FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034R70FKTA
Description
RES SMD 4.7 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034R70FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.65800$6.58
25$0.51320$12.83
50$0.43240$21.62
100$0.36830$36.83
250$0.30420$76.05
500$0.26720$133.60
1,000$0.23801$238.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18415$920.75
10,000$0.17111$1,711.10
15,000$0.16475$2,471.25
25,000$0.15787$3,946.75
35,000$0.15393$5,387.55
50,000$0.15021$7,510.50
Manufacturers Standard Package