CRCW06034R30JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.10678
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02627
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.20475
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05702
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.06334
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.14847
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.17759
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,551
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04391
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03947
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19913
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034R30JNEBC

DigiKey Part Number
CRCW06034R30JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06034R30JNEBC
Description
RES 4.3 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034R30JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.02627$1,576.20