Direct
Direct
Similar

CRCW06034R12FNEA | |
|---|---|
DigiKey Part Number | 541-4.12HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06034R12FNEA |
Description | RES SMD 4.12 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.12 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R12FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034R12FNTC | Vishay Dale | 0 | CRCW06034R12FNTC-ND | $0.15066 | Direct |
| RMCF0603FT4R12 | Stackpole Electronics Inc | 0 | RMCF0603FT4R12CT-ND | $0.82000 | Direct |
| RC0603FR-074R12L | YAGEO | 2,770 | 13-RC0603FR-074R12LCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.07066 | $1,413.20 |




