
CRCW06034K75FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.75KSTR-ND - Tape & Reel (TR) 541-4.75KSCT-ND - Cut Tape (CT) 541-4.75KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K75FKEAHP |
Description | RES SMD 4.75K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K75FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50640 | $12.66 |
| 50 | $0.42580 | $21.29 |
| 100 | $0.36260 | $36.26 |
| 250 | $0.29892 | $74.73 |
| 500 | $0.26260 | $131.30 |
| 1,000 | $0.23366 | $233.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18054 | $902.70 |
| 10,000 | $0.16767 | $1,676.70 |
| 15,000 | $0.16139 | $2,420.85 |
| 25,000 | $0.15460 | $3,865.00 |
| 35,000 | $0.15071 | $5,274.85 |
| 50,000 | $0.14704 | $7,352.00 |

