Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060349R9FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060349R9FKEBTR-ND - Tape & Reel (TR) 541-CRCW060349R9FKEBCT-ND - Cut Tape (CT) 541-CRCW060349R9FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060349R9FKEB |
Description | RES SMD 49.9 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060349R9FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060349R9DKEAP | Vishay Dale | 0 | CRCW060349R9DKEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW060349R9DKTAP | Vishay Dale | 0 | CRCW060349R9DKTAP-ND | $0.37998 | Parametric Equivalent |
| CRCW060349R9FKTC | Vishay Dale | 0 | CRCW060349R9FKTC-ND | $0.13721 | Parametric Equivalent |
| ERJ-3EKF49R9V | Panasonic Industry | 407,219 | P49.9HCT-ND | $0.82000 | Direct |
| RMCF0603FG49R9 | Stackpole Electronics Inc | 0 | RMCF0603FG49R9TR-ND | $0.02388 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04402 | $440.20 |
| 20,000 | $0.03934 | $786.80 |
| 30,000 | $0.03701 | $1,110.30 |
| 50,000 | $0.03447 | $1,723.50 |
| 100,000 | $0.03136 | $3,136.00 |




