
CRCW06031R00FKEAC | |
---|---|
DigiKey Part Number | 541-3956-2-ND - Tape & Reel (TR) 541-3956-1-ND - Cut Tape (CT) 541-3956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00FKEAC |
Description | RES 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54200 | $5.42 |
25 | $0.41720 | $10.43 |
50 | $0.34980 | $17.49 |
100 | $0.29560 | $29.56 |
250 | $0.24240 | $60.60 |
500 | $0.21152 | $105.76 |
1,000 | $0.18721 | $187.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15143 | $757.15 |
10,000 | $0.13201 | $1,320.10 |
15,000 | $0.12695 | $1,904.25 |
25,000 | $0.12182 | $3,045.50 |
35,000 | $0.12133 | $4,246.55 |
50,000 | $0.12085 | $6,042.50 |
60,000 | $0.12003 | $7,201.80 |
120,000 | $0.11498 | $13,797.60 |
125,000 | $0.11472 | $14,340.00 |