CRCW060349R9FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 406,922
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 506,313
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02388
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 331,930
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.03514
Datasheet
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

CRCW060349R9FKEA

DigiKey Part Number
541-49.9HTR-ND - Tape & Reel (TR)
541-49.9HCT-ND - Cut Tape (CT)
541-49.9HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060349R9FKEA
Description
RES SMD 49.9 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060349R9FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF49R9VPanasonic Industry406,922P49.9HCT-ND$0.82000Direct
RC0603FR-0749R9LYAGEO506,313311-49.9HRCT-ND$0.82000Direct
RMCF0603FG49R9Stackpole Electronics Inc0RMCF0603FG49R9TR-ND$0.02388Direct
RMCF0603FT49R9Stackpole Electronics Inc331,930RMCF0603FT49R9CT-ND$0.82000Direct
CR0603AFX-49R9ELFBourns Inc.0118-CR0603AFX-49R9ELFTR-ND$0.03514Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.19720$4.93
50$0.15940$7.97
100$0.13070$13.07
250$0.10228$25.57
500$0.08616$43.08
1,000$0.07358$73.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05165$258.25
10,000$0.04611$461.10
15,000$0.04343$651.45
25,000$0.04052$1,013.00
35,000$0.03885$1,359.75
50,000$0.03728$1,864.00
Manufacturers Standard Package