
CRCW060348K7FKTA | |
---|---|
DigiKey Part Number | 541-CRCW060348K7FKTATR-ND - Tape & Reel (TR) 541-CRCW060348K7FKTACT-ND - Cut Tape (CT) 541-CRCW060348K7FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060348K7FKTA |
Description | RES SMD 48.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060348K7FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58400 | $5.84 |
25 | $0.45760 | $11.44 |
50 | $0.38360 | $19.18 |
100 | $0.32600 | $32.60 |
250 | $0.26836 | $67.09 |
500 | $0.23576 | $117.88 |
1,000 | $0.20893 | $208.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17045 | $852.25 |
10,000 | $0.15804 | $1,580.40 |
15,000 | $0.15199 | $2,279.85 |
25,000 | $0.13935 | $3,483.75 |
35,000 | $0.13452 | $4,708.20 |
50,000 | $0.12972 | $6,486.00 |
60,000 | $0.12948 | $7,768.80 |
120,000 | $0.12864 | $15,436.80 |
125,000 | $0.12859 | $16,073.75 |