
CRCW060347R0JNTA | |
---|---|
DigiKey Part Number | 541-CRCW060347R0JNTATR-ND - Tape & Reel (TR) 541-CRCW060347R0JNTACT-ND - Cut Tape (CT) 541-CRCW060347R0JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060347R0JNTA |
Description | RES SMD 47 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347R0JNTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.53500 | $5.35 |
25 | $0.41800 | $10.45 |
50 | $0.34900 | $17.45 |
100 | $0.29470 | $29.47 |
250 | $0.24136 | $60.34 |
500 | $0.21058 | $105.29 |
1,000 | $0.18637 | $186.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15260 | $763.00 |
10,000 | $0.13923 | $1,392.30 |
15,000 | $0.13365 | $2,004.75 |
25,000 | $0.12761 | $3,190.25 |
35,000 | $0.12489 | $4,371.15 |
50,000 | $0.11405 | $5,702.50 |