CRCW060347K0JNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 4,984
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 60,518
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 49,015
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 16,521
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 16,643
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.13703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,693
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.11823
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,470
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 149,683
Unit Price: $0.82000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060347K0JNEB

DigiKey Part Number
541-CRCW060347K0JNEBTR-ND - Tape & Reel (TR)
541-CRCW060347K0JNEBCT-ND - Cut Tape (CT)
541-CRCW060347K0JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060347K0JNEB
Description
RES SMD 47K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060347K0JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.12480$6.24
100$0.10430$10.43
500$0.07110$35.55
1,000$0.06125$61.25
5,000$0.04449$222.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03941$394.10
20,000$0.03518$703.60
30,000$0.03298$989.40
50,000$0.03062$1,531.00
100,000$0.02791$2,791.00
Manufacturers Standard Package