CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040215K4FKTD

DigiKey Part Number
541-CRCW040215K4FKTDTR-ND - Tape & Reel (TR)
541-CRCW040215K4FKTDCT-ND - Cut Tape (CT)
541-CRCW040215K4FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040215K4FKTD
Description
RES SMD 15.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040215K4FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,651
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58300$5.83
25$0.45640$11.41
50$0.38260$19.13
100$0.32520$32.52
250$0.26768$66.92
500$0.23516$117.58
1,000$0.20840$208.40
5,000$0.18317$915.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19321$1,932.10
20,000$0.18202$3,640.40
30,000$0.17657$5,297.10
50,000$0.15498$7,749.00
70,000$0.15447$10,812.90
100,000$0.15397$15,397.00
120,000$0.15373$18,447.60
240,000$0.15289$36,693.60
Manufacturers Standard Package