
CRCW060347K0FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW060347K0FHEAPTR-ND - Tape & Reel (TR) 541-CRCW060347K0FHEAPCT-ND - Cut Tape (CT) 541-CRCW060347K0FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060347K0FHEAP |
Description | RES SMD 47K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347K0FHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.75320 | $18.83 |
| 50 | $0.64300 | $32.15 |
| 100 | $0.55580 | $55.58 |
| 250 | $0.46864 | $117.16 |
| 500 | $0.41814 | $209.07 |
| 1,000 | $0.37819 | $378.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30249 | $1,512.45 |
| 10,000 | $0.28460 | $2,846.00 |
| 15,000 | $0.27589 | $4,138.35 |
| 25,000 | $0.26644 | $6,661.00 |
| 35,000 | $0.26103 | $9,136.05 |
| 50,000 | $0.25591 | $12,795.50 |

