Parametric Equivalent
Parametric Equivalent
Direct

CRCW060347K0DHEBP | |
|---|---|
DigiKey Part Number | CRCW060347K0DHEBP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060347K0DHEBP |
Description | RES SMD 47K OHM 0.5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060347K0DHEBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26738 | $2,673.80 |



