
CRCW0603470RFKEAHP | |
|---|---|
DigiKey Part Number | 541-470STR-ND - Tape & Reel (TR) 541-470SCT-ND - Cut Tape (CT) 541-470SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603470RFKEAHP |
Description | RES SMD 470 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.49640 | $12.41 |
| 50 | $0.41760 | $20.88 |
| 100 | $0.35520 | $35.52 |
| 250 | $0.29268 | $73.17 |
| 500 | $0.25668 | $128.34 |
| 1,000 | $0.22831 | $228.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17609 | $880.45 |
| 10,000 | $0.16342 | $1,634.20 |
| 15,000 | $0.15725 | $2,358.75 |
| 25,000 | $0.15057 | $3,764.25 |
| 35,000 | $0.14674 | $5,135.90 |
| 50,000 | $0.14312 | $7,156.00 |

