
CRCW060344K2DKEAP | |
---|---|
DigiKey Part Number | CRCW060344K2DKEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060344K2DKEAP |
Description | RES SMD 44.2KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060344K2DKEAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29266 | $1,463.30 |