
CRCW060343R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-43.0STR-ND - Tape & Reel (TR) 541-43.0SCT-ND - Cut Tape (CT) 541-43.0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060343R0FKEAHP |
Description | RES SMD 43 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060343R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.52960 | $13.24 |
| 50 | $0.44560 | $22.28 |
| 100 | $0.37980 | $37.98 |
| 250 | $0.31408 | $78.52 |
| 500 | $0.27624 | $138.12 |
| 1,000 | $0.24632 | $246.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19107 | $955.35 |
| 10,000 | $0.17771 | $1,777.10 |
| 15,000 | $0.17120 | $2,568.00 |
| 25,000 | $0.16415 | $4,103.75 |
| 35,000 | $0.16012 | $5,604.20 |
| 50,000 | $0.15630 | $7,815.00 |

