MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060343R0FKEAHP

DigiKey Part Number
541-43.0STR-ND - Tape & Reel (TR)
541-43.0SCT-ND - Cut Tape (CT)
541-43.0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060343R0FKEAHP
Description
RES SMD 43 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060343R0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.64200$6.42
25$0.50040$12.51
50$0.42140$21.07
100$0.35890$35.89
250$0.29668$74.17
500$0.26228$131.14
1,000$0.23264$232.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19131$956.55
10,000$0.15840$1,584.00
15,000$0.14889$2,233.35
25,000$0.13935$3,483.75
35,000$0.13881$4,858.35
50,000$0.13828$6,914.00
60,000$0.13802$8,281.20
120,000$0.13713$16,455.60
125,000$0.13709$17,136.25
Manufacturers Standard Package