CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060341K2FKTA

DigiKey Part Number
541-CRCW060341K2FKTATR-ND - Tape & Reel (TR)
541-CRCW060341K2FKTACT-ND - Cut Tape (CT)
541-CRCW060341K2FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060341K2FKTA
Description
RES SMD 41.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060341K2FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,804
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58400$5.84
25$0.45760$11.44
50$0.38360$19.18
100$0.32600$32.60
250$0.26836$67.09
500$0.23576$117.88
1,000$0.20893$208.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19141$957.05
10,000$0.16197$1,619.70
15,000$0.14889$2,233.35
25,000$0.11351$2,837.75
35,000$0.11305$3,956.75
50,000$0.11260$5,630.00
Manufacturers Standard Package