
CRCW06033R32FNEA | |
---|---|
DigiKey Part Number | 541-3.32HTR-ND - Tape & Reel (TR) 541-3.32HCT-ND - Cut Tape (CT) 541-3.32HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R32FNEA |
Description | RES SMD 3.32 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R32FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
25 | $0.28000 | $7.00 |
50 | $0.23040 | $11.52 |
100 | $0.19180 | $19.18 |
250 | $0.15312 | $38.28 |
500 | $0.13154 | $65.77 |
1,000 | $0.11434 | $114.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08881 | $444.05 |
10,000 | $0.08004 | $800.40 |
15,000 | $0.07518 | $1,127.70 |
25,000 | $0.07030 | $1,757.50 |
35,000 | $0.06567 | $2,298.45 |
50,000 | $0.06106 | $3,053.00 |
60,000 | $0.06093 | $3,655.80 |
120,000 | $0.06047 | $7,256.40 |
125,000 | $0.06044 | $7,555.00 |