
CRCW06033K92FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06033K92FKEBTR-ND - Tape & Reel (TR) 541-CRCW06033K92FKEBCT-ND - Cut Tape (CT) 541-CRCW06033K92FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K92FKEB |
Description | RES SMD 3.92K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K92FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06033K92DHEAP | Vishay Dale | 0 | CRCW06033K92DHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW06033K92DKEAP | Vishay Dale | 0 | CRCW06033K92DKEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW06033K92FHEAP | Vishay Dale | 0 | CRCW06033K92FHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW06033K92FKTC | Vishay Dale | 0 | CRCW06033K92FKTC-ND | $0.13721 | Parametric Equivalent |
| ERJ-3EKF3921V | Panasonic Industry | 5,665 | P3.92KHCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12580 | $12.58 |
| 250 | $0.09832 | $24.58 |
| 500 | $0.08304 | $41.52 |
| 1,000 | $0.07079 | $70.79 |
| 5,000 | $0.06000 | $300.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04486 | $448.60 |

