
CRCW060338K3FKEB | |
---|---|
DigiKey Part Number | 541-CRCW060338K3FKEBTR-ND - Tape & Reel (TR) 541-CRCW060338K3FKEBCT-ND - Cut Tape (CT) 541-CRCW060338K3FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060338K3FKEB |
Description | RES SMD 38.3K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060338K3FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21400 | $2.14 |
50 | $0.13660 | $6.83 |
100 | $0.11520 | $11.52 |
500 | $0.07854 | $39.27 |
1,000 | $0.06783 | $67.83 |
5,000 | $0.04972 | $248.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04407 | $440.70 |
20,000 | $0.03939 | $787.80 |
30,000 | $0.03705 | $1,111.50 |
50,000 | $0.03452 | $1,726.00 |
100,000 | $0.03140 | $3,140.00 |