CRCW060337R4FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 11,275
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15057
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.13703
Datasheet

Direct


Panasonic Electronic Components
In Stock: 56,333
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 39,783
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,728
Unit Price: $0.82000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060337R4FKTA

DigiKey Part Number
CRCW060337R4FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060337R4FKTA
Description
RES SMD 37.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060337R4FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16663$833.15
Manufacturers Standard Package