Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW0603360RJNEB | |
|---|---|
DigiKey Part Number | CRCW0603360RJNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603360RJNEB |
Description | RES SMD 360 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603360RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603360RFKEB | Vishay Dale | 0 | CRCW0603360RFKEB-ND | $0.03858 | Parametric Equivalent |
| CRCW0603360RFKTA | Vishay Dale | 0 | CRCW0603360RFKTA-ND | $0.17023 | Parametric Equivalent |
| CRCW0603360RJNTA | Vishay Dale | 0 | CRCW0603360RJNTA-ND | $0.16015 | Parametric Equivalent |
| CRCW0603360RJNTB | Vishay Dale | 0 | CRCW0603360RJNTB-ND | $0.13007 | Parametric Equivalent |
| ERJ-3GEYJ361V | Panasonic Industry | 90,054 | P360GCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03454 | $690.80 |




