
CRCW060333K0JNEA | |
|---|---|
DigiKey Part Number | 541-33KGTR-ND - Tape & Reel (TR) 541-33KGCT-ND - Cut Tape (CT) 541-33KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333K0JNEA |
Description | RES SMD 33K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333K0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12000 | $12.00 |
| 250 | $0.09340 | $23.35 |
| 500 | $0.07844 | $39.22 |
| 1,000 | $0.06676 | $66.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04645 | $232.25 |
| 10,000 | $0.04132 | $413.20 |
| 15,000 | $0.03883 | $582.45 |
| 25,000 | $0.03613 | $903.25 |
| 35,000 | $0.03459 | $1,210.65 |
| 50,000 | $0.03313 | $1,656.50 |

