
CRCW0603332RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0603332RFKTATR-ND - Tape & Reel (TR) 541-CRCW0603332RFKTACT-ND - Cut Tape (CT) 541-CRCW0603332RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603332RFKTA |
Description | RES SMD 332 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603332RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.48360 | $12.09 |
| 50 | $0.40620 | $20.31 |
| 100 | $0.34530 | $34.53 |
| 250 | $0.28412 | $71.03 |
| 500 | $0.24894 | $124.47 |
| 1,000 | $0.22124 | $221.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17023 | $851.15 |
| 10,000 | $0.15784 | $1,578.40 |
| 15,000 | $0.15180 | $2,277.00 |
| 25,000 | $0.14526 | $3,631.50 |
| 35,000 | $0.14152 | $4,953.20 |
| 50,000 | $0.13797 | $6,898.50 |

