Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW0603332RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603332RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603332RFKEBCT-ND - Cut Tape (CT) 541-CRCW0603332RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603332RFKEB |
Description | RES SMD 332 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603332RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603332RDKEAP | Vishay Dale | 0 | CRCW0603332RDKEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW0603332RFHEAP | Vishay Dale | 0 | CRCW0603332RFHEAP-ND | $0.29229 | Parametric Equivalent |
| ERJ-3EKF3320V | Panasonic Industry | 89,275 | P332HCT-ND | $0.82000 | Direct |
| RMCF0603FG332R | Stackpole Electronics Inc | 0 | RMCF0603FG332RTR-ND | $0.02388 | Direct |
| RMCF0603FT332R | Stackpole Electronics Inc | 868,803 | RMCF0603FT332RCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11510 | $11.51 |
| 500 | $0.07844 | $39.22 |
| 1,000 | $0.06775 | $67.75 |
| 5,000 | $0.04966 | $248.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04402 | $440.20 |
| 20,000 | $0.03934 | $786.80 |
| 30,000 | $0.03701 | $1,110.30 |
| 50,000 | $0.03447 | $1,723.50 |
| 100,000 | $0.03136 | $3,136.00 |




