CRCW0603332KFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.29401
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.29401
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.29401
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,474
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,157
Unit Price: $1.24000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 9,236
Unit Price: $0.83000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 257,725
Unit Price: $0.83000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603332KFKEB

DigiKey Part Number
541-CRCW0603332KFKEBTR-ND - Tape & Reel (TR)
541-CRCW0603332KFKEBCT-ND - Cut Tape (CT)
541-CRCW0603332KFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603332KFKEB
Description
RES SMD 332K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
332 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603332KFKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types