CRCW060331K6FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 32,459
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,907
Unit Price: $0.82000
Datasheet

Parametric Equivalent


WEC
In Stock: 90,000
Unit Price: $0.01955
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03361
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03005
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.06973
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.54464
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 48,466
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 13,745
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 8,897
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.14988
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $5.42000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.81837
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060331K6FKEBC

DigiKey Part Number
CRCW060331K6FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060331K6FKEBC
Description
RES 31.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060331K6FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.03141$1,884.60