
CRCW060330M0JPTAHR | |
---|---|
DigiKey Part Number | 541-CRCW060330M0JPTAHRTR-ND - Tape & Reel (TR) 541-CRCW060330M0JPTAHRCT-ND - Cut Tape (CT) 541-CRCW060330M0JPTAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060330M0JPTAHR |
Description | RES SMD 30M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060330M0JPTAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.17300 | $21.73 |
25 | $1.80760 | $45.19 |
50 | $1.59860 | $79.93 |
100 | $1.43240 | $143.24 |
250 | $1.26444 | $316.11 |
500 | $1.16714 | $583.57 |
1,000 | $1.08992 | $1,089.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82119 | $4,105.95 |
10,000 | $0.79048 | $7,904.80 |
15,000 | $0.77550 | $11,632.50 |
25,000 | $0.76990 | $19,247.50 |