
CRCW060330M0JPEAHR | |
---|---|
DigiKey Part Number | 541-30MAHTR-ND - Tape & Reel (TR) 541-30MAHCT-ND - Cut Tape (CT) 541-30MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060330M0JPEAHR |
Description | RES SMD 30M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060330M0JPEAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.24300 | $12.43 |
25 | $1.00440 | $25.11 |
50 | $0.86760 | $43.38 |
100 | $0.71290 | $71.29 |
250 | $0.63420 | $158.55 |
500 | $0.58990 | $294.95 |
1,000 | $0.54035 | $540.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46397 | $2,319.85 |
10,000 | $0.41715 | $4,171.50 |
15,000 | $0.40245 | $6,036.75 |
25,000 | $0.38758 | $9,689.50 |
35,000 | $0.38636 | $13,522.60 |
50,000 | $0.38517 | $19,258.50 |
60,000 | $0.38460 | $23,076.00 |