Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060330K0FKTC | |
|---|---|
DigiKey Part Number | CRCW060330K0FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060330K0FKTC |
Description | RES SMD 30K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060330K0FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060330K0DHEAP | Vishay Dale | 0 | CRCW060330K0DHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW060330K0DKEAP | Vishay Dale | 0 | CRCW060330K0DKEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW060330K0FHEAP | Vishay Dale | 0 | CRCW060330K0FHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW060330K0FKEB | Vishay Dale | 0 | CRCW060330K0FKEB-ND | $0.03858 | Parametric Equivalent |
| CRCW060330K0FKTA | Vishay Dale | 0 | CRCW060330K0FKTA-ND | $0.17564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.13721 | $2,744.20 |




