MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603301KFKEAHP

DigiKey Part Number
541-CRCW0603301KFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603301KFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0603301KFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603301KFKEAHP
Description
RES SMD 301K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603301KFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,092
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.63400$6.34
25$0.49080$12.27
50$0.41480$20.74
100$0.35320$35.32
250$0.29140$72.85
500$0.25618$128.09
1,000$0.22827$228.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18744$937.20
10,000$0.15840$1,584.00
15,000$0.15322$2,298.30
25,000$0.14795$3,698.75
35,000$0.14310$5,008.50
50,000$0.13828$6,914.00
60,000$0.13802$8,281.20
120,000$0.13713$16,455.60
125,000$0.13709$17,136.25
Manufacturers Standard Package