CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R21FNEA

DigiKey Part Number
541-CRCW06032R21FNEATR-ND - Tape & Reel (TR)
541-CRCW06032R21FNEACT-ND - Cut Tape (CT)
541-CRCW06032R21FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032R21FNEA
Description
RES SMD 2.21 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.21 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R21FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,005
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36900$3.69
25$0.27920$6.98
50$0.23000$11.50
100$0.19130$19.13
250$0.15272$38.18
500$0.13122$65.61
1,000$0.11405$114.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07198$359.90
10,000$0.06235$623.50
15,000$0.05758$863.70
25,000$0.05280$1,320.00
35,000$0.05256$1,839.60
50,000$0.05231$2,615.50
60,000$0.05219$3,131.40
120,000$0.05178$6,213.60
125,000$0.05176$6,470.00
Manufacturers Standard Package