
CRCW06032R20FNEA | |
---|---|
DigiKey Part Number | 541-2.20HTR-ND - Tape & Reel (TR) 541-2.20HCT-ND - Cut Tape (CT) 541-2.20HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R20FNEA |
Description | RES SMD 2.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R20FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
25 | $0.27920 | $6.98 |
50 | $0.23000 | $11.50 |
100 | $0.19130 | $19.13 |
250 | $0.15272 | $38.18 |
500 | $0.13122 | $65.61 |
1,000 | $0.11405 | $114.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08080 | $404.00 |
10,000 | $0.07110 | $711.00 |
15,000 | $0.06629 | $994.35 |
25,000 | $0.06580 | $1,645.00 |
35,000 | $0.06550 | $2,292.50 |
50,000 | $0.06091 | $3,045.50 |
60,000 | $0.06078 | $3,646.80 |
120,000 | $0.06031 | $7,237.20 |
125,000 | $0.06029 | $7,536.25 |