Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06032M55FKEBC | |
|---|---|
DigiKey Part Number | CRCW06032M55FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06032M55FKEBC |
Description | RES 2.55M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.55 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032M55FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032M55FKEAC | Vishay Dale | 0 | CRCW06032M55FKEAC-ND | $0.03437 | Parametric Equivalent |
| HV731JRTTD2554F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD2554FCT-ND | $1.14358 | Parametric Equivalent |
| KTR03EZPF2554 | Rohm Semiconductor | 4,980 | 846-KTR03EZPF2554CT-ND | $1.32000 | Parametric Equivalent |
| RM06F2554CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-RM06F2554CT-ND | $0.82000 | Parametric Equivalent |
| RMC1/16K2554DTP | Kamaya Inc. | 0 | 2315-RMC1/16K2554DTPTR-ND | $0.03121 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.03437 | $2,062.20 |






